
593D106X9016C2TE3 | |
---|---|
DigiKey Part Number | 718-1097-2-ND - Tape & Reel (TR) 718-1097-1-ND - Cut Tape (CT) 718-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9016C2TE3 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,40000 € | 4,00 € |
50 | 0,30620 € | 15,31 € |
100 | 0,27730 € | 27,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,23332 € | 116,66 € |
1.000 | 0,21799 € | 217,99 € |
1.500 | 0,21031 € | 315,46 € |
2.500 | 0,20181 € | 504,52 € |
3.500 | 0,19684 € | 688,94 € |
5.000 | 0,19206 € | 960,30 € |
6.000 | 0,18980 € | 1.138,80 € |
12.000 | 0,18217 € | 2.186,04 € |
12.500 | 0,18176 € | 2.272,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |