


593D105X0035A2TE3 | |
---|---|
DigiKey Part Number | 718-593D105X0035A2TE3TR-ND - Tape & Reel (TR) 718-593D105X0035A2TE3CT-ND - Cut Tape (CT) 718-593D105X0035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D105X0035A2TE3 |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X0035A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,38700 € | 3,87 € |
50 | 0,29560 € | 14,78 € |
100 | 0,26750 € | 26,75 € |
500 | 0,22026 € | 110,13 € |
1.000 | 0,20565 € | 205,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19750 € | 395,00 € |
4.000 | 0,18740 € | 749,60 € |
6.000 | 0,18235 € | 1.094,10 € |
10.000 | 0,17674 € | 1.767,40 € |
14.000 | 0,17347 € | 2.428,58 € |
20.000 | 0,17031 € | 3.406,20 € |
24.000 | 0,16882 € | 4.051,68 € |
48.000 | 0,16379 € | 7.861,92 € |
50.000 | 0,16352 € | 8.176,00 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |