
592W477X08R2C2T20H | |
---|---|
DigiKey Part Number | 718-592W477X08R2C2T20HTR-ND - Tape & Reel (TR) 718-592W477X08R2C2T20HCT-ND - Cut Tape (CT) 718-592W477X08R2C2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592W477X08R2C2T20H |
Description | CAP TANT 470UF 20% 8.2V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 8.2 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592W477X08R2C2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8.2 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,00000 € | 4,00 € |
10 | 2,87300 € | 28,73 € |
50 | 2,42620 € | 121,31 € |
100 | 2,28810 € | 228,81 € |
500 | 2,11302 € | 1.056,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,72632 € | 1.726,32 € |
Unit Price without VAT: | 4,00000 € |
---|---|
Unit Price with VAT: | 4,76000 € |