592D685X9020B2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 2,67312 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,76314 €
Datasheet

Similar


Vishay Sprague
In Stock: 1
Unit Price: 1,66000 €
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D685X9020B2T15H

DigiKey Part Number
592D685X9020B2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D685X9020B2T15H
Description
CAP TANT 6.8UF 10% 20V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D685X9020B2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82526 €1.650,52 €
Manufacturers Standard Package
Unit Price without VAT:0,82526 €
Unit Price with VAT:0,98206 €