
592D685X9016B2W15H | |
---|---|
DigiKey Part Number | 592D685X9016B2W15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D685X9016B2W15H |
Description | CAP TANT 6.8UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D685X9016B2W15H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,65417 € | 5.233,36 € |
Unit Price without VAT: | 0,65417 € |
---|---|
Unit Price with VAT: | 0,77846 € |