
592D477X96R3C2T20H | |
|---|---|
DigiKey Part Number | 718-592D477X96R3C2T20HTR-ND - Tape & Reel (TR) 718-592D477X96R3C2T20HCT-ND - Cut Tape (CT) 718-592D477X96R3C2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D477X96R3C2T20H |
Description | CAP TANT 470UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X96R3C2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,50800 € | 25,08 € |
| 50 | 2,10440 € | 105,22 € |
| 100 | 1,97990 € | 197,99 € |
| 500 | 1,79718 € | 898,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73754 € | 1.737,54 € |
| 2.000 | 1,68264 € | 3.365,28 € |
| 3.000 | 1,65513 € | 4.965,39 € |
| 5.000 | 1,62462 € | 8.123,10 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

