591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D477X96R3C2T20H

DigiKey Part Number
718-592D477X96R3C2T20HTR-ND - Tape & Reel (TR)
718-592D477X96R3C2T20HCT-ND - Cut Tape (CT)
718-592D477X96R3C2T20HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D477X96R3C2T20H
Description
CAP TANT 470UF 10% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D477X96R3C2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,49100 €24,91 €
502,09020 €104,51 €
1001,96630 €196,63 €
5001,78492 €892,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,72567 €1.725,67 €
2.0001,67115 €3.342,30 €
3.0001,64382 €4.931,46 €
5.0001,61352 €8.067,60 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €