592D477X0004D2T14H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,93445 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,33738 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03265 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,18591 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,40752 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,24984 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,95628 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,82316 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,75506 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,27408 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,98362 €
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D477X0004D2T14H

DigiKey Part Number
592D477X0004D2T14H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D477X0004D2T14H
Description
CAP TANT 470UF 20% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D477X0004D2T14H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,37159 €1.371,59 €
Manufacturers Standard Package
Unit Price without VAT:1,37159 €
Unit Price with VAT:1,63219 €