
592D337X06R3V2T035 | |
---|---|
DigiKey Part Number | 592D337X06R3V2T035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X06R3V2T035 |
Description | CAP TANT 330UF 20% 6.3V 3017 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3017 (7644 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,45117 € | 1.451,17 € |
Unit Price without VAT: | 1,45117 € |
---|---|
Unit Price with VAT: | 1,72689 € |