592D226X9016C2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03514 €
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D226X9016C2T15H

DigiKey Part Number
592D226X9016C2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D226X9016C2T15H
Description
CAP TANT 22UF 10% 16V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D226X9016C2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13980 €1.139,80 €
Manufacturers Standard Package
Unit Price without VAT:1,13980 €
Unit Price with VAT:1,35636 €