
592D226X0010A2T13H | |
---|---|
DigiKey Part Number | 592D226X0010A2T13H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D226X0010A2T13H |
Description | CAP TANT 22UF 20% 10V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D226X0010A2T13H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,62383 € | 1.559,58 € |
Unit Price without VAT: | 0,62383 € |
---|---|
Unit Price with VAT: | 0,74236 € |