195D225X06R3C4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D156X96R3B2W15H

DigiKey Part Number
592D156X96R3B2W15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D156X96R3B2W15H
Description
CAP TANT 15UF 10% 6.3V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D156X96R3B2W15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,65417 €5.233,36 €
Manufacturers Standard Package
Unit Price without VAT:0,65417 €
Unit Price with VAT:0,77846 €