
592D108X06R3X2T20H | |
---|---|
DigiKey Part Number | 592D108X06R3X2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D108X06R3X2T20H |
Description | CAP TANT 1000UF 20% 6.3V 5829 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X06R3X2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 5829 (14574 Metric) | |
Size / Dimension | 0.571" L x 0.290" W (14.50mm x 7.37mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,82146 € | 1.910,73 € |
Unit Price without VAT: | 3,82146 € |
---|---|
Unit Price with VAT: | 4,54754 € |