591D158X06R3R2T20H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D108X06R3R2T20H

DigiKey Part Number
718-592D108X06R3R2T20HTR-ND - Tape & Reel (TR)
718-592D108X06R3R2T20HCT-ND - Cut Tape (CT)
718-592D108X06R3R2T20HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D108X06R3R2T20H
Description
CAP TANT 1000UF 20% 6.3V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D108X06R3R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,52000 €5,52 €
104,06900 €40,69 €
503,48860 €174,43 €
1003,30900 €330,90 €
5003,17610 €1.588,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,59485 €2.594,85 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €