591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D106X9035R2T15H

DigiKey Part Number
718-592D106X9035R2T15HTR-ND - Tape & Reel (TR)
718-592D106X9035R2T15HCT-ND - Cut Tape (CT)
718-592D106X9035R2T15HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D106X9035R2T15H
Description
CAP TANT 10UF 10% 35V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D106X9035R2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
102,99400 €29,94 €
502,53280 €126,64 €
1002,39030 €239,03 €
5002,21802 €1.109,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,11595 €2.115,95 €
2.0002,05322 €4.106,44 €
3.0002,02177 €6.065,31 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €