
592D106X9016C2T15H | |
---|---|
DigiKey Part Number | 718-592D106X9016C2T15HTR-ND - Tape & Reel (TR) 718-592D106X9016C2T15HCT-ND - Cut Tape (CT) 718-592D106X9016C2T15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D106X9016C2T15H |
Description | CAP TANT 10UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D106X9016C2T15H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,27000 € | 2,27 € |
10 | 1,56600 € | 15,66 € |
50 | 1,28660 € | 64,33 € |
100 | 1,19990 € | 119,99 € |
500 | 1,05348 € | 526,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,02830 € | 1.028,30 € |
2.000 | 0,99023 € | 1.980,46 € |
3.000 | 0,97114 € | 2.913,42 € |
5.000 | 0,94999 € | 4.749,95 € |
7.000 | 0,93762 € | 6.563,34 € |
Unit Price without VAT: | 2,27000 € |
---|---|
Unit Price with VAT: | 2,70130 € |