591D105X0035A2T15H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D477X06R3C2T16H

DigiKey Part Number
591D477X06R3C2T16H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D477X06R3C2T16H
Description
CAP TANT 470UF 20% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric)
Datasheet
 Datasheet
EDA/CAD Models
591D477X06R3C2T16H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,60664 €1.606,64 €
Manufacturers Standard Package
Unit Price without VAT:1,60664 €
Unit Price with VAT:1,91190 €