
591D107X9016D2T20H | |
---|---|
DigiKey Part Number | 718-1623-2-ND - Tape & Reel (TR) 718-1623-1-ND - Cut Tape (CT) 718-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D107X9016D2T20H |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D107X9016D2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,21000 € | 3,21 € |
10 | 2,27300 € | 22,73 € |
50 | 1,89960 € | 94,98 € |
100 | 1,78420 € | 178,42 € |
500 | 1,60116 € | 800,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,55890 € | 1.558,90 € |
2.000 | 1,50807 € | 3.016,14 € |
3.000 | 1,48260 € | 4.447,80 € |
5.000 | 1,45436 € | 7.271,80 € |
Unit Price without VAT: | 3,21000 € |
---|---|
Unit Price with VAT: | 3,81990 € |