cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

572D476X0010S2T

DigiKey Part Number
572D476X0010S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
572D476X0010S2T
Description
CAP TANT 47UF 20% 10V 1206
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm
EDA/CAD Models
572D476X0010S2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.