
572D107X96R3B2T | |
---|---|
DigiKey Part Number | 572D107X96R3B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 572D107X96R3B2T |
Description | CAP TANT 100UF 10% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Nonstandard SMD 400mOhm |
EDA/CAD Models | 572D107X96R3B2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.130" L x 0.106" W (3.30mm x 2.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |