
53D832G035JP6 | |
---|---|
DigiKey Part Number | 53D832G035JP6-ND |
Manufacturer | |
Manufacturer Product Number | 53D832G035JP6 |
Description | CAP ALUM 8300UF 35V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8300 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 34mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.7265 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 2.642" L (25.70mm x 67.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
85 | 13,11706 € | 1.114,95 € |
Unit Price without VAT: | 13,11706 € |
---|---|
Unit Price with VAT: | 15,60930 € |