53D622G025HL6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D622G025HL6

DigiKey Part Number
53D622G025HL6-ND
Manufacturer
Manufacturer Product Number
53D622G025HL6
Description
CAP ALUM 6200UF 25V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 51mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.87 A @ 120 Hz
Ripple Current @ High Frequency
3.301 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.886" Dia x 2.142" L (22.50mm x 54.40mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,92000 €13,92 €
1010,24000 €102,40 €
958,28042 €786,64 €
1907,87905 €1.497,02 €
5707,37788 €4.205,39 €
1.0457,36320 €7.694,54 €
Manufacturers Standard Package
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €