
53D472G035HL6E3 | |
---|---|
DigiKey Part Number | 53D472G035HL6E3-ND |
Manufacturer | |
Manufacturer Product Number | 53D472G035HL6E3 |
Description | CAP ALUM 4700UF 35V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 54mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.197 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 2.142" L (22.50mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,15000 € | 14,15 € |
10 | 10,42600 € | 104,26 € |
95 | 8,43758 € | 801,57 € |
190 | 8,03058 € | 1.525,81 € |
570 | 7,52230 € | 4.287,71 € |
1.045 | 7,51722 € | 7.855,49 € |
Unit Price without VAT: | 14,15000 € |
---|---|
Unit Price with VAT: | 16,83850 € |