53D472G035HL6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D472G035HL6

DigiKey Part Number
53D472G035HL6-ND
Manufacturer
Manufacturer Product Number
53D472G035HL6
Description
CAP ALUM 4700UF 35V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 54mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
54mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.78 A @ 120 Hz
Ripple Current @ High Frequency
3.197 A @ 1 kHz
Lead Spacing
-
Size / Dimension
0.886" Dia x 2.142" L (22.50mm x 54.40mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,61000 €19,61 €
1014,71700 €147,17 €
9512,11400 €1.150,83 €
19011,58142 €2.200,47 €
57011,17144 €6.367,72 €
Manufacturers Standard Package
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €