
53D472G025HJ6 | |
---|---|
DigiKey Part Number | 53D472G025HJ6-ND |
Manufacturer | |
Manufacturer Product Number | 53D472G025HJ6 |
Description | CAP ALUM 4700UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 1.642" L (22.50mm x 41.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 11,06430 € | 1.106,43 € |
Unit Price without VAT: | 11,06430 € |
---|---|
Unit Price with VAT: | 13,16652 € |