
53D472F063HS6 | |
---|---|
DigiKey Part Number | 53D472F063HS6-ND |
Manufacturer | |
Manufacturer Product Number | 53D472F063HS6 |
Description | CAP ALUM 4700UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 3.142" L (22.50mm x 79.80mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | 15,14667 € | 1.090,56 € |
Unit Price without VAT: | 15,14667 € |
---|---|
Unit Price with VAT: | 18,02454 € |