cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D471F450MD6

DigiKey Part Number
53D471F450MD6-ND
Manufacturer
Manufacturer Product Number
53D471F450MD6
Description
CAP ALUM 470UF 450V AXIAL TH
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.375" Dia x 4.141" L (34.90mm x 105.20mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.