
53D471F100JL7 | |
---|---|
DigiKey Part Number | 53D471F100JL7-ND |
Manufacturer | |
Manufacturer Product Number | 53D471F100JL7 |
Description | CAP ALUM 470UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 2.142" L (25.70mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 12,03467 € | 1.083,12 € |
Unit Price without VAT: | 12,03467 € |
---|---|
Unit Price with VAT: | 14,32126 € |