330 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D331F450MS7

DigiKey Part Number
53D331F450MS7-ND
Manufacturer
Manufacturer Product Number
53D331F450MS7
Description
CAP ALUM 330UF 450V AXIAL TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Discontinued at DigiKey
Size / Dimension
1.374" Dia x 3.142" L (34.90mm x 79.80mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Voltage - Rated
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.