
53D331F100GE6 | |
|---|---|
DigiKey Part Number | 53D331F100GE6-ND |
Manufacturer | |
Manufacturer Product Number | 53D331F100GE6 |
Description | CAP ALUM 330UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 53D331F100GE6 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.760" Dia x 1.142" L (19.30mm x 29.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +50% | Package / Case Axial, Can |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 11,65067 € | 1.223,32 € |
| Unit Price without VAT: | 11,65067 € |
|---|---|
| Unit Price with VAT: | 13,86430 € |

