
53D222G063HL6E3 | |
---|---|
DigiKey Part Number | 53D222G063HL6E3-ND |
Manufacturer | |
Manufacturer Product Number | 53D222G063HL6E3 |
Description | CAP ALUM 2200UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 86mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 86mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.652 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 2.142" L (22.50mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,40000 € | 21,40 € |
10 | 16,14600 € | 161,46 € |
95 | 13,34874 € | 1.268,13 € |
190 | 12,77642 € | 2.427,52 € |
570 | 12,41728 € | 7.077,85 € |
Unit Price without VAT: | 21,40000 € |
---|---|
Unit Price with VAT: | 25,46600 € |