150 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 1.011Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D151F400JS6

DigiKey Part Number
53D151F400JS6-ND
Manufacturer
Manufacturer Product Number
53D151F400JS6
Description
CAP ALUM 150UF 400V AXIAL TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 1.011Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Discontinued at DigiKey
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
1.415 A @ 1 kHz
Tolerance
-10%, +50%
Size / Dimension
1.012" Dia x 3.142" L (25.70mm x 79.80mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
1.011Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,07000 €26,07 €
1019,53100 €195,31 €
Unit Price without VAT:26,07000 €
Unit Price with VAT:31,02330 €