
53D113G025JP6E3 | |
---|---|
DigiKey Part Number | 53D113G025JP6E3-ND |
Manufacturer | |
Manufacturer Product Number | 53D113G025JP6E3 |
Description | CAP ALUM 11000UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 33mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.865 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 2.642" L (25.70mm x 67.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
76 | 14,35382 € | 1.090,89 € |
Unit Price without VAT: | 14,35382 € |
---|---|
Unit Price with VAT: | 17,08105 € |