
53D101F250GJ6 | |
---|---|
DigiKey Part Number | 53D101F250GJ6-ND |
Manufacturer | |
Manufacturer Product Number | 53D101F250GJ6 |
Description | CAP ALUM 100UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1.593Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 1.593Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 504 mA @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.760" Dia x 1.642" L (19.30mm x 41.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,73000 € | 14,73 € |
10 | 13,62400 € | 136,24 € |
50 | 11,78280 € | 589,14 € |
Unit Price without VAT: | 14,73000 € |
---|---|
Unit Price with VAT: | 17,52870 € |