516D107M010LL6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 18.512
Unit Price: 0,96000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516D107M010LL6AE3

DigiKey Part Number
516D107M010LL6AE3-ND
Manufacturer
Manufacturer Product Number
516D107M010LL6AE3
Description
CAP ALUM 100UF 20% 10V AXIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.472" L (6.30mm x 12.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes