
515D477M025CD6AE3 | |
---|---|
DigiKey Part Number | 718-2240-ND |
Manufacturer | |
Manufacturer Product Number | 515D477M025CD6AE3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,75100 € | 7,51 € |
50 | 0,57700 € | 28,85 € |
200 | 0,47590 € | 95,18 € |
600 | 0,41838 € | 251,03 € |
1.000 | 0,39686 € | 396,86 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |