515D226M100BB6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 28.750
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.673
Unit Price: 0,45000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10264 €
Datasheet
515D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515D226M100BB6AE3

DigiKey Part Number
515D226M100BB6AE3-ND
Manufacturer
Manufacturer Product Number
515D226M100BB6AE3
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes