
510D156M025AA3D | |
---|---|
DigiKey Part Number | 510D156M025AA3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D156M025AA3D |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.100" (2.54mm) | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.597" (15.16mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
470 | 2,36360 € | 1.110,89 € |
Unit Price without VAT: | 2,36360 € |
---|---|
Unit Price with VAT: | 2,81268 € |