
510D107M025CG4D | |
---|---|
DigiKey Part Number | 510D107M025CG4D-ND |
Manufacturer | |
Manufacturer Product Number | 510D107M025CG4D |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.414" Dia (10.52mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | 2,63398 € | 1.106,27 € |
Unit Price without VAT: | 2,63398 € |
---|---|
Unit Price with VAT: | 3,13444 € |