
500D685M063BA2A | |
---|---|
DigiKey Part Number | 500D685M063BA2A-ND |
Manufacturer | |
Manufacturer Product Number | 500D685M063BA2A |
Description | CAP ALUM 6.8UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.512" L (6.30mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,56000 € | 4,56 € |
10 | 3,14900 € | 31,49 € |
50 | 2,56220 € | 128,11 € |
100 | 2,37720 € | 237,72 € |
570 | 2,03919 € | 1.162,34 € |
1.140 | 1,94279 € | 2.214,78 € |
2.850 | 1,84000 € | 5.244,00 € |
Unit Price without VAT: | 4,56000 € |
---|---|
Unit Price with VAT: | 5,42640 € |