
500D474M450BB2A | |
---|---|
DigiKey Part Number | 500D474M450BB2A-ND |
Manufacturer | |
Manufacturer Product Number | 500D474M450BB2A |
Description | CAP ALUM 0.47UF 20% 450V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.689" L (6.30mm x 17.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,63000 € | 4,63 € |
10 | 3,19400 € | 31,94 € |
50 | 2,60060 € | 130,03 € |
100 | 2,41360 € | 241,36 € |
560 | 2,07432 € | 1.161,62 € |
1.120 | 1,97630 € | 2.213,46 € |
2.800 | 1,87180 € | 5.241,04 € |
Unit Price without VAT: | 4,63000 € |
---|---|
Unit Price with VAT: | 5,50970 € |