Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D256G050CC2A

DigiKey Part Number
500D256G050CC2A-ND
Manufacturer
Manufacturer Product Number
500D256G050CC2A
Description
CAP ALUM 25UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,27600 €32,76 €
502,66940 €133,47 €
1002,47840 €247,84 €
5502,13496 €1.174,23 €
1.1002,03443 €2.237,87 €
2.7501,92725 €5.299,94 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €