Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D226M150DF2

DigiKey Part Number
500D226M150DF2-ND
Manufacturer
Manufacturer Product Number
500D226M150DF2
Description
CAP ALUM 22UF 20% 150V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,55000 €5,55 €
103,87000 €38,70 €
503,17560 €158,78 €
4502,60069 €1.170,31 €
9002,47913 €2.231,22 €
1.3502,41784 €3.264,08 €
2.7002,34564 €6.333,23 €
Manufacturers Standard Package
Unit Price without VAT:5,55000 €
Unit Price with VAT:6,60450 €