
500D158M050GK5A | |
---|---|
DigiKey Part Number | 500D158M050GK5A-ND |
Manufacturer | |
Manufacturer Product Number | 500D158M050GK5A |
Description | CAP ALUM 1500UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.752" L (16.00mm x 44.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | 5,02245 € | 1.104,94 € |
Unit Price without VAT: | 5,02245 € |
---|---|
Unit Price with VAT: | 5,97672 € |