
500D157M050DD2A | |
---|---|
DigiKey Part Number | 500D157M050DD2A-ND |
Manufacturer | |
Manufacturer Product Number | 500D157M050DD2A |
Description | CAP ALUM 150UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,82000 € | 3,82 € |
10 | 2,60900 € | 26,09 € |
50 | 2,10580 € | 105,29 € |
470 | 1,68385 € | 791,41 € |
940 | 1,59688 € | 1.501,07 € |
1.410 | 1,55303 € | 2.189,77 € |
2.820 | 1,48827 € | 4.196,92 € |
5.170 | 1,45804 € | 7.538,07 € |
Unit Price without VAT: | 3,82000 € |
---|---|
Unit Price with VAT: | 4,54580 € |