Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D155M250CB2

DigiKey Part Number
500D155M250CB2-ND
Manufacturer
Manufacturer Product Number
500D155M250CB2
Description
CAP ALUM 1.5UF 20% 250V AXIAL TH
Customer Reference
Detailed Description
1.5 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.689" L (8.00mm x 17.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.