Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D108M035GH2

DigiKey Part Number
500D108M035GH2-ND
Manufacturer
Manufacturer Product Number
500D108M035GH2
Description
CAP ALUM 1000UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.496" L (16.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2604,25688 €1.106,79 €
Manufacturers Standard Package
Unit Price without VAT:4,25688 €
Unit Price with VAT:5,06569 €