
500D107M100EH2 | |
---|---|
DigiKey Part Number | 500D107M100EH2-ND |
Manufacturer | |
Manufacturer Product Number | 500D107M100EH2 |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.433" Dia x 1.496" L (11.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 3,19309 € | 1.117,58 € |
Unit Price without VAT: | 3,19309 € |
---|---|
Unit Price with VAT: | 3,79978 € |