
500D106M450FH5A | |
---|---|
DigiKey Part Number | 500D106M450FH5A-ND |
Manufacturer | |
Manufacturer Product Number | 500D106M450FH5A |
Description | CAP ALUM 10UF 20% 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.496" L (12.50mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,91000 € | 7,91 € |
10 | 5,62600 € | 56,26 € |
50 | 4,68480 € | 234,24 € |
290 | 4,02824 € | 1.168,19 € |
580 | 3,84329 € | 2.229,11 € |
1.160 | 3,68979 € | 4.280,16 € |
Unit Price without VAT: | 7,91000 € |
---|---|
Unit Price with VAT: | 9,41290 € |