Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D106M150DC2

DigiKey Part Number
500D106M150DC2-ND
Manufacturer
Manufacturer Product Number
500D106M150DC2
Description
CAP ALUM 10UF 20% 150V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,47100 €34,71 €
502,83480 €141,74 €
1002,63460 €263,46 €
5102,28718 €1.166,46 €
1.0202,17963 €2.223,22 €
2.5502,06499 €5.265,72 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €